Christmas Opening Hours and Delivery Dates here

Draper Expert 68854 Folding Sack Truck

Order Code:

91-4298

Brand: Draper Expert MPN: 68854 EAN-13: 5010559688548
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £67.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
197 in stock, despatched in 3 working days

Expert Quality, high quality tubular steel frame with heavy duty cast aluminium nonslip base plate. Folds flat for easy transportation. Foam grip handle for user comfort. Integral safety pin feature to prevent wheel closure when in use. Display carton.


    Specification:
  • Closed height: 715mm
  • Extended height: 1030mm
  • Flat closed size: 58mm
  • Maximum capacity : 90kg (flat/level surface)
  • Base plate size: 488 x 230mm (flat)
Type Folding truck
Load Capacity 90kg
Height 1.03m
Length 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot