Keystone 68 PP3 9 Volt Snap on Contact Assembly Battery Clip No Leads

MPN
68
Brand
Keystone
Order Code
18-0197
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 56 in stockAdditional 100 due on 04/08/2026

A rigid battery clip from Keystone for 9V (PP3 type) batteries. The special safety design completely covers the exposed metal studs on the top of the battery once fitted.


  • Nickel plated snap-on connectors
  • Supplied with no trailing leads
Type Battery clip
Battery Size PP3
Number of Cells 1
Mount Snap on
Contact Material Nickel plated steel
Height 13.59mm
Length 26.04mm

Reviews

Be the first to submit a review

Trustpilot