Bernstein 6755 "SECURITY" Case Without Tools

Order Code:

49-9242

Brand: Bernstein MPN: 6755 EAN-13: 4250838500531
  • Country of Origin: Hungary
  • View All

Discontinued


The "Security" electronics service case from Bernstein can accommodate all the basic tools required for the installation and maintenance of security devices and alarm systems. Made from impact-resistant grained black plastic on an aluminium frame, this case contains two removable tool trays plus a storage area for spares and accessories.


  • Dustproof and rain proof
  • Fitted with two locks
  • Carrying handle
  • Case dimensions 470 x 340 x 170mm
  • Manufacturer's part 6755

Case supplied without tools.
Type Service case
Height 170mm
Width 340mm
Depth 470mm

Trustpilot