Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6715 "TELEDATA" Case Without Tools

Order Code:  

49-9241

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6715  Copy to clipboard EAN-13: 4250838500517
  • Country of Origin: Hungary
 Report an error

Discontinued

The "TELEDATA" service case from Bernstein accommodates a range of the basic tools needed for the installation and maintenance of complex communications and other networks. The tools can be arranged on two removable trays and in a plastic tray in the bottom of the case which has adjustable partitions. The case itself is made from impact-resistant grained black plastic surrounded by a sturdy aluminium frame.


  • Dustproof and rainproof
  • Acid and scratch resistant
  • 2 key locks
  • Case dimensions 470 x 340 x 170mm
  • Manufacturer's part 9241

Case supplied without tools.
Type Service case
Width 340mm
Depth 470mm
Height 170mm

Reviews


Be the first to submit a review