Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 66MS-00120500-S01-V 60W PSU C14 Inlet Class I Earthed

Order Code:  

18-1481

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 66MS-00120500-S01-V  Copy to clipboard
 Report an error

Discontinued

This 60W AC/DC single output desktop adaptor provides a 12V DC output that is ideal for I.T and industrial applications. This adaptor uses a standard IEC C14 inlet. The adaptor is compact in size, with an efficiency of more than 80%.

The output lead is terminated with a 2.1 x 5.5 x 12mm female barrel.


  • Wide range input voltage: 90 to 264V AC at 47 to 63Hz
  • Output 12V 5A
  • Short circuit protection
  • Over current protection
  • Minimum 80% efficiency
  • Connector: 2.1 x 5.5 x 12mm female barrel
  • Dimensions: 111 x 60 x 34mm
  • UL, cUL, FCC, CCC, C-TICK, KC (Korea), CB, CE and RoHS approved
  • Please see datasheet for full specifications

Reviews


Be the first to submit a review