Christmas Opening Hours and Delivery Dates here
Finder 66.82.9.024.0300 - 30A Flange Mount Power Relay 24VDC DPST-NO

Finder 66.82.9.024.0300 - 30A Flange Mount Power Relay 24VDC DPST-NO

Order Code:

49-3973

Brand: Finder MPN: 66.82.9.024.0300 EAN-13: 8012823289311

Discontinued


The Finder 66.82 250VAC 30A relay is from the Finder range of flange mounting DPDT relays. The relay features "safe separation" between coil and contact set according to VDE 0160/EN50178 and VDE 0700/EN60335-1. Together with the top flange mounting the relay has Faston 250 connectors.


  • Flange mount with Faston 250 connections
  • Reinforced insulation between coil and contacts according to EN 60335-1
  • 8mm creepage and clearance distances
  • Contact material AgCdO
  • Contact arrangement 2 NO, DPST-NO
  • Contact current 30A
  • Contact voltage 250VAC
  • Coil current 70.5mA
  • Coil voltage 24VDC
  • Coil resistance 340Ω
  • Operating temperature -40 to +70°C
  • Relay protection type RT II
  • Approved by cRUus, VDE, IMQ, CSA
  • Mftrs. part no. 66.82.9.024.0300
Coil Current 70.5mA
Coil Resistance 340Ω
Coil Voltage (DC) 24V
Contact Configuration DPST-NO
Height 40.8mm
Length 68.5mm
Mounting Type Flange
Operating Temperature -40 to +70°C
Rated Current 30A
Rated Voltage (AC) 250V
Width 33.5mm

Trustpilot