Finder 66.82.9.024.0000 24V Relay DPDT DC 30A (Flange Mounting) 66.82

MPN
66.82.9.024.0000
Brand
Finder
Order Code
60-4385
Country of Origin
Italy

Discontinued


The Finder 24V Relay DPDT DC 30A (Flange Mounting) 66.82 is from the Finder range of flange mounting DPDT relays.


  • Top flange mounting
  • 2 CO (DPDT-CO)
  • Dielectric strength between contacts of 1.5kW
  • Suitable for heavy duty load switching
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.82 series
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 50A
Coil Current 70.5mA
Coil Resistance 340O
Complete with socket false
Degree of protection (IP) N/A
Depth 68.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 24 - 24V
Switching Voltage Max (AC) 440V
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 33.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Questions

*Question functionality currently disabled
Question by: Product code: 60-4385

Q. Any idea of the current rating of contacts when operated at rated coil voltage on 24V DC.

A. Hi Robert. Thank you for your question. The current ratings (maximum) are as follows: NO contacts 30A at 250V AC, NC contacts 10A at 250V AC.


Trustpilot