The Finder 66.82 250VAC 30A relay is from the Finder range of flange mounting DPDT relays. The relay features "safe separation" between coil and contact set according to VDE 0160/EN50178 and VDE 0700/EN60335-1. Together with the top flange mounting the relay has Faston 250 connectors.
- Flange mount with Faston 250 connections
- Reinforced insulation between coil and contacts according to EN 60335-1
- 8mm creepage and clearance distances
- Contact material AgCdO
- Contact arrangement 2 NO, DPST-NO
- Contact current 30A
- Contact voltage 250VAC
- Coil current 15.7mA
- Coil voltage 230VAC
- Coil resistance 4000Ω
- Operating temperature -40 to +70°C
- Relay protection type RT II
- Approved by cRUus, VDE, IMQ, CSA
- Mftrs. part no. 66.82.8.230.0300
| Contact Configuration |
DPST-NO |
| Coil Current |
15.7mA |
| Coil Resistance |
4000Ω |
| Height |
40.8mm |
| Length |
68.5mm |
| Mounting Type |
Flange |
| Operating Temperature |
-40 to +70°C |
| Rated current |
30A |
| Rated Voltage (AC) |
250V |
| Width |
33.5mm |