Elora 66202 9 Piece Metric Hexagon Socket Bit Set

MPN
66202
Brand
Elora
EAN-13
5010559662029
Order Code
91-1840
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 23/09/2026

Professional Quality, sockets with insert bits. Socket manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. The 22mm long bit is titanium coated for improved precision and higher torque. Packed in heavy gauge steel storage case with plastic insert.


  • Contents: 4, 5, 6, 8, 10, 12, 14, 17 and 19mm
Type Metric
Drive Size 1/4in
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot