Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6615 "TELECOM" Case Without Tools

Order Code:  

49-9240

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6615  Copy to clipboard EAN-13: 4250838500494
  • Country of Origin:
 Report an error

Discontinued

With the "TELECOM" service case from Bernstein you can have every tool required for electrical and electronic maintenance and installation at your fingertips. The case itself is made from impact-resistant grained black plastic surrounded by a sturdy aluminium frame.

This case can accommodate 116 tools on three removable trays and in a plastic tray kept in the bottom of the case which has adjustable partitions.


  • Dustproof and rainproof
  • Acid and scratch resistant
  • 2 key locks
  • Case dimensions 490 x 410 x 190mm
  • Manufacturer's part 6615

Case only - supplied without tools.
Type Service case
Width 410mm
Depth 490mm
Height 190mm

Reviews


Be the first to submit a review