ROCOL 66080 Spatter Release Spray 400ml

MPN
66080
Brand
ROCOL
EAN-13
5024747660803
Order Code
84-4645
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £17.46 £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Spatter Release Spray from Rocol has been formulated to allow easy removal of weld spatter from metal surfaces, nozzles, jigs and fixtures.


  • Exceptional spatter release – one pass coating
  • Film allows multiple welds
  • Silicone free
  • Easy cleaning
  • Supplied in 300ml container
  • Manufacturer's part 66080
Type Spatter release
Dispensing Method Aerosol
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot