Mercury 660.459UK 12Vdc Cigar Lighter Extension Lead 2.0m

Order Code:

20-3003

Brand: Mercury MPN: 660.459UK EAN-13: 5015972041987
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayFurther 387 despatched in 3 working days

This handy extension lead has been designed for using 12V DC accessories in and out of the car.


  • Cigar/cigarette plug to cigar/cigarette socket
  • Plugs into the cigar/cigarette lighter socket
  • Ideal for video games, portable TVs, vacuums etc.
  • 2m lead
  • Supplied with screws and sticky pads for in-car fixing
  • CE approved
Type Lighter extension
Plug / Socket Both
Current Rating 5A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, April 5, 2018 | Question by: Rapid Customer | Product code: 20-3003
Q. Hi, is there a current rating specified for this product? Thanks!
A. Hi Benjie, thank you for your question. The current rating is 5A.

Reviews

Be the first to submit a review

You may also like


Trustpilot