Bernstein 6600 Service Case "TELECOM" With 115 Tools

Order Code:

49-8338

Brand: Bernstein MPN: 6600 EAN-13: 4250838500487
  • Country of Origin:
  • View All

Discontinued


With the "TELECOM" service case from Bernstein you can have every tool required for electrical and electronic maintenance and installation at your fingertips. This case includes 116 tools on three removable trays and in a plastic tray kept in the bottom of the case which has adjustable partitions. The case itself is made from impact-resistant grained black plastic surrounded by a sturdy aluminium frame.


  • Dustproof and rainproof
  • Acid and scratch resistant
  • 2 key locks
  • Case dimensions 490 x 410 x 190mm
  • Manufacturer's part 6600

Case includes the following tools: 2 side cutters, 120mm and 160mm; telephone pliers; flat nose pliers, 160mm; water pump pliers, 175mm; combination pliers, 165mm; combination crimping pliers; 4 slotted screwdrivers with black tip, 75 x 3.5mm, 100 x 4mm, 125 x 5.5mm, 260 x 3mm; 2 long Phillips screwdrivers, 300mm sizes 1 and 2; 3 Phillips screwdrivers, sizes 0, 1, 2 and 3; 6-piece set of watchmaker's screwdrivers; 3 retaining screwdrivers; 2 VDE slotted screwdrivers, 75 x 2.5mm and 100 x 3.5mm; 2 VDE Phillips screwdrivers, sizes 1 and 2; 3 steel engineer's tweezers, with bent tips, straight flat-wide and straight narrow-pointed; 6-piece warding file set; insulation stripping tool; 3 socket wrenches with square handle, 4.5mm, 5mm and 5.5mm; 11-piece socket set; 2 double open-ended wrenches, 12 x 13mm and 18 x 19mm; 3 combination ring and open-ended wrenches, 12mm, 17mm and 19mm; 7-piece ring and open-ended wrench set; 8-piece imperial Allen key set; 8-piece metric Allen key set; 8-piece TORX screwdriver set, in box; engineer's hammer; 2 test probes, red and black; repair mirror; IC tweezers; PLCC extractor; pocket inspection lamp; insertion tool with sensor; insertion tool for connecting cable conductors; test headphones; duyster; insulating tape; roller tape; pocket saw; soldering iron; desoldering pump; solder wire spool; 5 chip container.
Type Technicians service case
Case Yes
Height 190mm
Length 490mm
Pieces 115
Width 410mm

Trustpilot