Draper 65503 100mm Dia. Swivel Plate Fixing Nylon Wheel - S.w.l. 125kg

Image Representative of Range

Draper 65503 100mm Dia. Swivel Plate Fixing Nylon Wheel - S.w.l. 125kg

MPN
65503
Brand
Draper
EAN-13
5010559655038
Order Code
91-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock1 due on 29/09/2026

Swivel plate fixing. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with label.


Type Swivel castor
Diameter 100mm
Load Capacity 125kg
Tread Material Nylon

Reviews

Be the first to submit a review

Trustpilot