Draper 65497 75mm Dia. Swivel Plate Fixing Nylon Wheel - S.w.l. 70kg

Image Representative of Range

Draper 65497 75mm Dia. Swivel Plate Fixing Nylon Wheel - S.w.l. 70kg

MPN
65497
Brand
Draper
EAN-13
5010559654970
Order Code
91-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Swivel plate fixing. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with label.


Type Swivel castor
Diameter 75mm
Load Capacity 70kg
Tread Material Nylon

Reviews

Be the first to submit a review

Trustpilot