Draper 65492 50mm Dia. Swivel Plate Fixing Nylon Wheel - S.w.l. 50kg

MPN
65492
Brand
Draper
EAN-13
5010559654925
Order Code
91-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.00 £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

Swivel plate fixing. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with label.


Type Swivel castor
Diameter 50mm
Load Capacity 50kg
Tread Material Nylon

Questions

*Question functionality currently disabled
Question by: Product code: 91-4896

Q. Hi there, would you be able to provide me with both the dimensions and the weight of this product please? Thankyou for your time Colin

A. Hi Colin. Thank you for your question. The information you require is as follows:
Wheel width - 20mm
Wheel diameter - 50mm
Overall height - 68mm
Plate size - 50 x 50mm
Load capacity - 50kg
Weight - 0.168 kg

Reviews

Be the first to submit a review

Trustpilot