Draper 65481 100mm Dia. Swivel Bolt Fixing Rubber Castor with Brake - S.w.l 80kg

Image Representative of Range

Draper 65481 100mm Dia. Swivel Bolt Fixing Rubber Castor with Brake - S.w.l 80kg

MPN
65481
Brand
Draper
EAN-13
5010559654819
Order Code
91-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

12mm diameter swivel bolt fixing with brake. Non-marking tyres. Sold in polybag with label.


Type Swivel castor with brake
Diameter 100mm
Load Capacity 80kg
Tread Material Rubber

Questions

*Question functionality currently disabled
Question by: Product code: 91-4875

Q. Can you please tell me the length of the threaded stem

A. Hi Tommy, thank you for your question. The length of the thread is approximately 25mm.

Reviews

Be the first to submit a review

Trustpilot