Draper 65480 100mm Dia. Swivel Bolt Fixing Rubber Castor - S.w.l 80kg

Image Representative of Range

Draper 65480 100mm Dia. Swivel Bolt Fixing Rubber Castor - S.w.l 80kg

MPN
65480
Brand
Draper
EAN-13
5010559654802
Order Code
91-4872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

12mm diameter swivel bolt fixing. Non-marking tyres. Sold in polybag with label.


Type Swivel castor
Diameter 100mm
Load Capacity 80kg
Tread Material Rubber

Reviews

Be the first to submit a review

Trustpilot