Draper 65477 75mm Dia. Fixed Plate Fixing Rubber Castor - S.w.l 70kg

Image Representative of Range

Draper 65477 75mm Dia. Fixed Plate Fixing Rubber Castor - S.w.l 70kg

MPN
65477
Brand
Draper
EAN-13
5010559654772
Order Code
91-4883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 56 in stock

Fixed plate fixing. Non-marking tyres. Sold in polybag with label.


Type Fixed castor
Diameter 75mm
Load Capacity 70kg
Tread Material Rubber

Reviews

Be the first to submit a review

Trustpilot