Draper 65469 50mm Dia. Swivel Plate Fixing Rubber Castor with Brake - S.w.l 50kg

MPN
65469
Brand
Draper
EAN-13
5010559654697
Order Code
91-4879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.86 £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 205 in stock

Swivel plate fixing with brake. Non-marking tyres. Sold in polybag with label.


Type Swivel castor with brake
Diameter 50mm
Load Capacity 50kg
Tread Material Rubber

Questions

*Question functionality currently disabled
Question by: Product code: 91-4879

Q. What are the dimensions of its fixing plate?

A. Hi Nanda, thank you for your question. This swivel plate fixing has a 50mm x 50mm fixing plate.

Reviews

Be the first to submit a review

Trustpilot