Draper 65464 40mm Dia. Twin Nylon Castor - S.w.l 25kg

MPN
65464
Brand
Draper
EAN-13
5010559654642
Order Code
91-4885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

10mm diameter swivel bolt fixing. Internal use only on furniture etc. Sold in polybag with label.


Type Twin nylon castor
Diameter 40mm
Load Capacity 25kg
Tread Material Nylon

Reviews

Be the first to submit a review

Trustpilot