Mercury 652.100UK 12Vdc Pure Sine Wave Inverter 300W

Order Code:

85-3096

Brand: Mercury MPN: 652.100UK EAN-13: 5015972142530
Qty Unit Price (Ex VAT)
1+ £62.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 3 working days

The Mercury 652.100UK is a 10.8 to 15.5V DC High Efficiency Softstart Power Inverter that uses a pure sine wave to power 230V mains equipment from a 12V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
Mercury 652.100UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse


  • Over 90% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • LED and audible fault indicator
  • Supplied with 10.8 to 15.5V input
  • Supplied with a power rating of 300W
  • Manufacturer's part: Mercury 652.100UK
Input Voltage Max 230V
Number of Outputs 1
Power Rating 300W
Dimensions 55 x 150 x 174mm
Output Current Max. 600mA
Output Current Min. 600mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot