Keithley 6514/E Digital Multimeter DMM

MPN
6514/E
Brand
Keithley
Order Code
63-0464
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9899.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Keithley 6514/E Digital Multimeter/ Electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to other electrometers.

The 6514/E has built-in IEEE-488, RS-232, and digital I/O interfaces making it simple to configure fully automated, high speed systems for low-level testing.

The 5½-digit 6514/E is designed for applications that demand fast, yet precise measurements of low currents, voltages from high resistance sources, charges, or high resistances.

The Electrometer has exceptional measurement performance and comes at an affordable price. While its cost is comparable with that of many high end DMMs, the 6514/E offers far greater current sensitivity and significantly lower voltage burden (as low as 20µV) than other instruments can provide.


  • <1fA noise
  • >200TW input impedance on voltage measurements
  • Charge measurements from 10fC to 20µC
  • High speed, up to 1200 readings/second
  • Interfaces readily with switches, computers, and component handlers
  • Cancels voltage and current offsets easily
  • Manufacturer's part: Keithley 6514/E

Tektronix technical partner


Type Bench Multimeter
Maximum DC Voltage 200V DC
Maximum AC Voltage N/A
Display Counts LCD 5½ digit
Interfaces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot