Metway 650TDS12 Twelve Pole 16A PCB Terminal Block

Order Code:

21-0120

Brand: Metway MPN: 650TDS12

Discontinued


Low profile side entry interlocking terminal block with 12 poles, 5mm pitch, from the Metway 650TDS series.


  • Current rating 16A
  • Voltage rating 250V
  • Screw termination
  • PCB mounting
  • 1.5mm² wire size
  • Tin plated brass contact material
  • PBT housing material, grey colour
  • +120°C temperature limit
  • Fitted with wire protectors
  • Nickel plated bronze wire protectors
  • M2.5 steel screws
  • UL94V0 flame retardant moulding
  • Manufacturer's part 650TDS12
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Black
Wire Gauge 1.5mm²

You may also like


Trustpilot