Christmas Opening Hours and Delivery Dates here

Antex UA82070 650-PS 24V Power Supply

Order Code:

85-4770

Brand: Antex MPN: UA82070

Discontinued


This 650-PS 24V power supply from Antex is a bench or wall mounted soldering iron power supply capable of providing 24V AC at up to 50W. Supplied fitted with an industry standard three pin power connector and complete with the ST6 stand, which will house all Antex and similar soldering irons. Supplied fitted with a mains plug.
  • 24V output voltage
  • 50W output power
  • 3-pin socket output connector

See connectors – mains/power section for suitable cable mounting socket (order code 23-1205)
Type Power supply
Power Output 50W
Application Soldering
Height 12 CM
Input Voltage 230V
Length 12 CM
Output Connector 3-Pin Socket
Output Voltage 24V
Suitable For Use With 85-0563,85-0561,85-1153,85-1151

Questions

*Question functionality currently disabled
Tuesday, March 11, 2014 | Question by: Rapid Customer | Product code: 85-4770
Q. What is the temperaure range of the station
A. Hi Sean. Thank you for your question. This would vary dependent on the type of iron used. If a 12 watt iron is being used that 370 deg maximum, if a Xs iron then 420 degree maximum.

Accessories


Trustpilot