Christmas Opening Hours and Delivery Dates here

Draper 65034 Storm Force Air Ratchet With Composite Body (1/2" Square Drive)

Order Code:

91-7337

Brand: Draper MPN: 65034 EAN-13: 5010559650347
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 3 working days

Low noise, low vibration air ratchet with 1/2in square drive from the Storm Force range by Draper. The silenced motor outlet delivers maximum user comfort and its ergonomic lightweight housing assist in the prevention of cold-sink on the user.


  • Casing made from the latest composite plastic
  • Fitted with a high tech motor with 3 speed settings
  • Rotating air inlet helps prevent airline tangles
  • Ultimate torque 90Nm
  • Free speed 160rpm
  • Operating air pressure 90psi
  • Average air consumption 142l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 1.4kg
  • Manufacturer's part 65034
Noise Power/Pressure 105/94dB
Operating Pressure 90psi
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot