With the "BOSS" multipurpose
tool case from
Bernstein you will be ready to cope with every task likely to confront a service engineer. This versatile case is effectively a portable tool chest and is capable of accommodating a
106-piece tool set neatly arranged on removable trays. The body of the case is made from impact-resistant grained black plastic, housed in a sturdy aluminium frame. In addition to the tool trays, there is a partitioned plastic tray for storing spares and other accessories.
- Dustproof and rainproof
- Acidproof and scratch-resistant
- Separate document pocket in lid
- 2 key locks
- Dimensions 490 x 410 x 190mm
- Manufacturer's part 6500
Supplied with the following tools: 3 adjusting screwdrivers 40 x 3mm, 130 x 2mm and 130 x 3.5mm; engineer's mirror; desoldering lever; tin knife; tin scraper; spring hook; tool holder; claw-type gripper; magnetic bar; contact cleaner; test prods, red and black; hand magnifier with light; IC tweezers; PLCC extractor; "Slimline" side cutters, 115mm; side cutters, 130mm; telephone pliers, 160mm; flat nose pliers, 130mm; snipe nose pliers, 130mm; angular snipe nose pliers, 140mm; water pump pliers, 130mm; combination pliers, 165mm; special assembly pliers for clamping rings; wire strippers; pressing pliers; crimp tool; 2 DIN 25265 screwdrivers, 100 x 4mm and 125 x 5.5mm; 4 electronics screwdrivers with swivel top, 40 x 1mm, 40 x 1.5mm, 50 x 2.5mm, 50 x 3mm; Pozidriv screwdriver size 1; 3 Phillips screwdrivers, sizes 000, 00 and 0; voltage tester; offset screwdriver; watchmaker's screwdriver with 4 interchangeable blades; retaining screwdriver; component tweezers; watchmaker's tweezers; 2 engineer's tweezers with bent tips, nickel-plated and PVC insulated; heat dissipating tweezers; engineer's tweezers, straight flat-wide; stainless clamping scissors; wire scraper; 2 ESD tweezers, straight rounded tips and bent pointed tips; 6-piece needle file set; special scissors for cutting sheet metal; stainless combination scissors; electrician's knife; 8-piece socket wrench set; 6-piece open-end wrench set; adjustable wrench; 11-piece metric wrench key set; 8-piece imperial wrench key set; 3 TORX screwdrivers, sizes T 9, T 10 and T 15; dust brush; duster; drip oiler; roller tape measure; steel measure; digital caliper square and pocket hack saw.
Type |
Technicians service case |
Pieces |
105 |
Case |
Yes |
Length |
490mm |
Width |
410mm |
Height |
190mm |