Keithley 6485/E Digital Multimeter DMM

MPN
6485/E
Brand
Keithley
Order Code
63-0481
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3569.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/07/2026


The Keithley 6485 is a 5½ Digit Digital Multimeter (DMM) that combines current measurement instrumentation with enhanced speed and a robust design.

The 6485 has eight current measurement ranges and high speed autoranging. This cost effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.

The multimeter has a 10fA resolution and superior sensitivity, making it well suited for characterising low current phenomena, while its 20mA range lets it measure currents high enough for applications such as 4 to 20mA sensor loops.

Although it employs the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters or competitive picoammeters. With a price that is comparable to a general purpose DMM, the 6485 makes picoamp level measurements affordable for virtually any laboratory or production floor.


  • Cost-effective low current measurement solution
  • 10fA resolution
  • 5½ digit resolution
  • <200μV burden voltage
  • Up to 1000 readings/second
  • Built-in Model 485 emulation mode
  • IEEE-488 and RS -232 interfaces
  • Analogue output
  • Manufacturer's part: Keithley 6485

Tektronix technical partner


Type Bench Multimeter
Maximum DC Voltage 220V DC
Maximum AC Voltage N/A
Display Counts LCD 5½ digit
Interfaces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot