Metway 645TDS04 4 Pole 45 Deg 16A Terminal Block

Metway 645TDS04 4 Pole 45 Deg 16A Terminal Block

Order Code:

21-0134

Brand: Metway MPN: 645TDS04

Discontinued


High quality 45° interlocking PCB terminal block with 4 poles from Metway offering wide versatility in a low profile package.


  • 16A rating
  • Wire size 2.5mm²
  • Grey PBT housing
  • M2.5 zinc-plated and passivated steel screws
  • UL approved
  • 5mm pitch
  • Manufacturer's part 645TDS04
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Black
Wire Gauge 2.5mm²

Trustpilot