Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 643.30 MG 90 Infrared Tapping Massager

Order Code:  

58-2951

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 643.30  Copy to clipboard EAN-13: 4211125643300
  • Country of Origin:
 Report an error

Discontinued

This infrared tapping massager from Beurer provides a deep-acting tapping massage for soothing relaxation. Equipped with numerous excellent features, including the separately switchable heating function, blue illuminated function display, 4 interchangeable massage attachments with rotary fixation and non-slip grip with a soft-touch surface.
  • 4 massage programs
  • 5-step massage speed
  • Metal housing
  • Height: 400mm
  • Width: 175mm
  • Weight: 1250g
  • Manufacturer's part 643.30

Reviews


Be the first to submit a review