Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6-432 Hexagon Screwdriver (Bit) 4.0mm

Order Code:  

49-9326

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-432  Copy to clipboard EAN-13: 4250838507400
  • Country of Origin:
 Report an error

Discontinued

This hexagon screwdriver bit from Bernstein is made from grey steel and is designed to fit into a ¼in hexagonal drive.


  • Size 4mm
  • Length 25mm
  • Manufacturer's part 6-432

Reviews


Be the first to submit a review