Christmas Opening Hours and Delivery Dates here

Draper Expert 64209 70mm Quality Ring of Steel Stainless Steel Padlock & 2 Keys

Order Code:

91-5029

Brand: Draper Expert MPN: 64209 EAN-13: 5010559642090
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Stainless steel body with hardened 'ring of steel' close shackle. Helps prevent the insertion of jemmies, bolt cutters, etc.


  • Laser welded case to give extra strength and protection in harsh environments
  • Precision four pin brass cylinder
  • Padlock body diameter 70mm
  • Supplied complete with two keys
  • A key blank is available
  • Display packed
  • Draper Security Rating: 6
Type Disc
Body Width 70mm
Material Steel
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot