Christmas Opening Hours and Delivery Dates here

Draper Expert 64208 63mm Heavy Duty Stainless Steel Padlock & 2 Keys

Order Code:

91-5022

Brand: Draper Expert MPN: 64208 EAN-13: 5010559642083
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, solid steel body with molybdenum steel extra long shackle. Changeable six pin brass lock cylinder for servicing and rekeying. Dual steel ball locking mechanism. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 9


Type Electric padlock
Body Width 63mm
Material Steel
Locking Mechanism Double bolted locking

Trustpilot