Christmas Opening Hours and Delivery Dates here

Draper 64165 42mm Solid Brass Padlock & 2 Keys w Hardened Steel Shackle & Bumper

Order Code:

91-5049

Brand: Draper MPN: 64165 EAN-13: 5010559641659
  • Quickly find another product in this range by Body Width:

    32mm 42mm 52mm
Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 3 working days

Solid brass body with hardened steel shackle. Special cover to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 4


Type General purpose
Body Width 42mm
Material Brass
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot