Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6415 "TECHNIK" case Without Tools

Order Code:  

49-9056

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6415  Copy to clipboard EAN-13: 4250838500432
  • Country of Origin:
 Report an error

Discontinued

The "TECHNIK" tool case from Bernstein can accommodate all the equipment needed for engineers on the move. Made from moulded, impact-resistant, black textured plastic, with a sturdy aluminium frame, this modern service case is dustproof and rainproof and acid and scratch resistant. Tools can be stored for easy access in slots on 3 removable tool trays. There is also a double pocket on the rear of one of the panels which provides space for documents, pens and other necessary stationery. The floor of the case contains a sturdy removable divided plastic insert with adjustable partitions for spare parts, measurement and soldering equipment and other accessories.

  • Scouring, scratch-and-slip proof
  • Two key locks
  • Shock resistant
  • Black-grained plastic bowls
  • Dimensions 470 x 360 x 180mm
  • Manufacturer's part 6415


Case supplied without tools.
Type Aluminium tool case
Width 360mm
Depth 470mm
Height 180mm

Reviews


Be the first to submit a review