Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6-415 Screwdriver (Bit) 8.0 x 1.6mm

Order Code:  

49-9324

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-415  Copy to clipboard EAN-13: 4250838507325
  • Country of Origin:
 Report an error

Discontinued

This slotted screwdriver bit from Bernstein is made from special grey steel and is suitable for use with a ¼in hexagonal drive.
  • Blade width 8mm
  • Blade length 1.6mm
  • Overall length 25mm
  • Manufacturer's part 6-415

Reviews


Be the first to submit a review