Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6-411 Screwdriver (Bit) 4.0 x 0.5mm

Order Code:  

49-9320

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-411  Copy to clipboard EAN-13: 4250838507288
  • Country of Origin:
 Report an error

Discontinued

This slotted screwdriver bit from Bernstein is made from special grey steel and is suitable for use with a ¼in hexagonal drive.


  • Blade width 4mm
  • Blade length 0.5mm
  • Overall length 25mm
  • Manufacturer's part 6-411

Reviews


Be the first to submit a review