Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT ACT9200 64.00MHZ SMD

ACT ACT9200 64.00MHZ SMD

Order Code:  

90-2064

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: ACT9200 64.00MHZ  Copy to clipboard
 Report an error

Discontinued

Miniature 7 x 5mm surface mount ceramic oscillator from the ACT 9200 series.
  • Low profile
  • Excellent stability and quality
  • Frequency 64MHz
  • Stability 50ppm
  • Input current 40mA
  • Supply voltage 3.3V DC
  • Load capacitance 15pF
  • Output TTL

Reviews


Be the first to submit a review