Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 6400 Service Case "TECHNIK" With 82 Tools

Order Code:

49-9055

Brand: Bernstein MPN: 6400 EAN-13: 4250838500425
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £1067.06 £864.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The "TECHNIK" tool case from Bernstein can accommodate all the equipment needed for engineers on the move. Made from moulded, impact-resistant, black textured plastic, with a sturdy aluminium frame, this modern service case is dustproof and rainproof and acid and scratch resistant. The "TECHNIK" is supplied with 82 specialist tools which can be stored for easy access in slots on 3 removable tool trays. There is also a double pocket on the rear of one of the panels which provides space for documents, pens and other necessary stationery. The floor of the case contains a sturdy removable divided plastic insert with adjustable partitions for spare parts, measurement and soldering equipment and other accessories.


  • Scouring, scratch-and-slip proof
  • Two key locks
  • Shock resistant
  • Black-grained plastic bowls
  • Dimensions 470 x 360 x 180mm
  • Manufacturer's part 6400

Includes the following tools: "Slimline" side cutters, 115mm; side cutters, 120mm; round nose pliers, 130mm; flat nose pliers, 130mm; snipe nose pliers, 120mm; miniature water pump pliers, 130mm; combination pliers, 160mm; special assembly pliers for clamping rings, 140mm; wire strippers with adjusting screw; 3 VDE slotted screwdrivers, 75 x 2.5mm, 100 x 4mm, 125 x 5.5mm; Phillips screwdriver size 01; 2 Pozidriv screwdrivers sizes 0 and 1; miniature slotted screwdriver, 40 x 1.8mm; screwdriver for headless screws, 80 x 2.8mm; chubby screwdriver, 25 x 4mm; offset screwdriver, 100 x 5mm; cross-recess watchmaker's screwdriver, size 00; watchmaker's screwdriver with 4 interchangeable blades; retaining screwdriver, 110 x 4mm; VDE voltage tester, 60 x 3mm; screwdriver with guide sleeve for slotted axles; 2 test prods, red and black; IC tweezers, 125mm; component tweezers; watchmaker's tweezers; engineer's tweezers with bent tips; engineer's tweezers, straight flat-wide; clamping scissors; heat dissipating tweezers; 7-piece socket wrench set; 6-piece open-end wrench set; 8-piece Allen key set; 6-piece electronic socket set; wire scraper; 6 needle files; special scissors for cutting sheet metal; cable knife; engineer's mirror; desoldering lever; tin knife, tin scraper; spring hook; slewable magnetic bar; dust brush; duster; plastic oiler; steel tape measure; digital caliper square and pocket saw.


Type Technicians service case
Case Yes
Height 180mm
Length 470mm
Pieces 82
Width 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot