This miniature ultra slim loudspeaker is just 11mm in thickness.
- Mylar cones
- Suitable for a wide range of applications
- 50mm diameter
- 11mm depth
- Wide frequency response enables the speakers to be used for speech, music or high frequency alarm output
- Solder tag termination
- Fitted with flange to assist mounting
- Power 0.2W
- 64Ω
Type |
Mini |
Nominal Size |
50mm |
Power |
0.2W |
Impedance |
64Ω |
IP Rating |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In