Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 6.3x0.8mm 20A Yellow Push On Blade Pack of 100

Order Code:  

33-1240

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: MDD5-250  Copy to clipboard EAN-13: 5053556007738
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.58
10+ £9.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
29 in Stock, despatched same dayAdditional quantity lead time 5 months

Yellow insulated push-on blade crimp connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 20A
  • Stud size 6.3 x 0.8mm
  • Wire size 2.63 to 6.64mm²
  • Meets all requirements of BS4579 and BS6178
  • Insulation is vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight tab
Gender Male
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 20A
Easy Entry Yes
Insulation Type Standard
Blade Width 6.3mm
Blade Length 9.5mm
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review