Yellow vinyl insulated push-on crimp receptacle from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Stud 6.3 x 0.8mm Wire size 2.63 to 6.64mm² Current rating 20A Meets all requirements of BS4579 and BS6178 Insulation is coloured vinyl with electrotin plating of terminals to BS1872 Supplied in packs of 100 UL Approved.
Type
Straight tab
Gender
Female
Insulation Material
Vinyl
Colour
Yellow
Wire Gauge
13 to 9AWG
Current
20A
Easy Entry
Yes
Insulation Type
Full
Blade Width
6.3mm
Blade Length
N/A
Blade Thickness
0.8mm
Connector Length
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In