Christmas Opening Hours and Delivery Dates here

Draper Expert 64207 63mm Heavy Duty Stainless Steel Padlock & 2 Keys

Order Code:

91-5021

Brand: Draper Expert MPN: 64207 EAN-13: 5010559642076
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 3 working days

Expert Quality, solid steel body with molybdenum steel extra long shackle. Changeable six pin brass lock cylinder for servicing and rekeying. Dual steel ball locking mechanism. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 9


Type Electric padlock
Body Width 63mm
Material Steel
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot