Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy 6399B Heat Sink for TO218, TO220 and TO247 3.3°C/W Bolt On Type

Order Code:  

36-0272

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: 6399B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.78
25+ £4.89
100+ £3.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
36 in Stock, despatched same dayAdditional quantity lead time 4 months

A high power extruded bolt-on heat sink with large radial fins and solderable shoulder pins. Suitable for use with TO-218, TO-220 or TO-247 type components.


  • Thermal resistance 3.3°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 50.8 x 41.91 x 25.4mm
Type Bolt-on heatsink
Thermal Conductivity 3.3°C/W
For Use With TO-218, TO-220, TO-247
Dimensions 50.8 x 41.91 x 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review