ENERGIZER® 639155 Ultimate Lithium Battery AA 3000mAh 1.5V - 4 Pack

MPN
639155
Brand
Energizer
EAN-13
7638900262643
Order Code
59-1152
Country of Origin
USA
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

The Energizer 639155 is a Pack of 4 Hi Energy Lithium AA Batteries rated at 3000mAh. In a high tech world with countless electronic gadgets that you can't live without, is the reason why the Energizer Ultimate Lithium battery was developed.

These Ultimate Lithium batteries will deliver long lasting power to keep up with today's high-tech, power hungry devices like digital cameras, photo flash units and handheld GPS devices.

A 15 year shelf life means that you can be confident you will always have power when you need it most.


  • Last up to 9x longer in digital cameras (results vary by camera)
  • Weighs 1/3 less than standard alkaline batteries
  • Perform in extreme temperatures from -40°F to 140°F
  • Holds power for 15 years when not in use
  • Leak resistant construction
  • Supplied in packs of 4
  • Manufacturer's part: Energizer 639155 Hi Energy Lithium AA
Type AA
Capacity 3000mAh
Chemistry Lithium Iron Disulfide
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot