Draper 63762 Latex Gloves (Box of 100)

MPN
63762
Brand
Draper
EAN-13
5010559637621
Order Code
91-9609
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Non-sterile, powder free latex single use gloves. Made from 100% natural latex, providing comfort, fit and grip. They're highly resistant to biohazards plus common cleaning materials.

Disposable Yes
Size L
Material Latex
Type Latex Gloves
Powdered No
Quantity 100
AQL 1.5
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot