Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 63669 230V Gasless Turbo MIG Welder (100A)

Order Code:  

92-0010

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 63669  Copy to clipboard EAN-13: 5010559636693
 Report an error
Qty Unit Price (Ex VAT)
1+ £122.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
143 available to back OrderBack-order availability date - 03/05/2024
Uses flux cored wire. During the weld process the flux melts and protects the weld, therefore no gas is required to shield the weld pool. Ideal welder for use outdoors in windy conditions.Features: Non - live direct fit safety torch, Variable wire speed control, Thermal overload protection, Earth clamp, Supplied with spool of flux cored wire,chipping hammer/brush and face mask

  • Output amperage range 50 - 100A
  • Phase Single
  • Input current 13A
  • Duty cycle 10% @ 100A
  • Welding wire size 0.6 - 0.9mm
  • Wire spool capacity 450g
  • Dimensions 340 x 345 x 190mm
  • Weight 14.5kg
Type Mig Welders

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review