Draper Expert 63532 1/4" Socket Set in 1/4 Drawer EVA Insert Tray (32 Piece)

MPN
63532
EAN-13
5010559635320
Order Code
91-9294
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Expert Quality, sockets are manufactured from chrome vanadium steel, which is correctly hardened and tempered with a micro satin chrome plated finish. Each socket has a knurled ring for extra grip. Supplied with 72 tooth reversible soft grip ratchet and accessories. Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 12 x Deep sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip and quick release button
  • 1 x Spinner handle
  • 1 x 105mm sliding T bar
  • 1 x Universal joint
  • 3 x Extension bars: 50, 100, 150mm
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot