ESKA 632.414 Very Quick Acting Multimeter Fuse 6.3 x 32mm 500mA 1000V

MPN
632.414
Brand
ESKA
Order Code
54-6237
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    0.5A 1A 2A
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
10+ £3.93 £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

High security fuse suitable for multimeters.


  • Type: Ceramic tube (+ extinguishing agent)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Multimeter fuse
  • Nominal current: 0.5A
  • Nominal voltage: 1000V
  • Release characteristics: Very quick acting -FF-
Type Multimeter fuse
Current Rating 0.5A
Length 32mm
Diameter 6.3mm
Body Material Ceramic
Fuse Type Multimeter
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot