Fluke 62MAX+/323/1AC Kit IR Thermometer, Clamp Meter and Voltage Detector Kit

MPN
4296076
Brand
Fluke
EAN-13
0095969659253
Order Code
55-3940
Country of Origin
USA

Discontinued


The 62MAX+ IR thermometer measures temperatures between -30 and 650°C. It features two laser spots for accurate aiming, is very compact and operates from a single AA battery. It is also available seperately (55-6683). The 1AC VoltAlert™ AC voltage tester from Fluke is simple to use, just touch the tip to a terminal strip, socket or cable. The tip glows red to indicate there's AC voltage present. The Fluke 323 true-RMS clamp meter will measure up to 400A AC and up to 600V AC/DC with non-linear signals. It also measures resistance up to 40kΩ with continuity detection.


  • 62MAX+ dimensions 175 x 85 x 75mm, 255g
  • 323 meter dimensions 207 x 75 x 34mm, 265g
  • Max. conductor diameter 30mm
  • CAT IV 300V/CAT III 600 V safety rating
Type Thermometer
Measurement Range -30 to 650°C
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage true

Trustpilot